Print Page
Product Information
ManufacturerGRAYHILL
Manufacturer Part No86JB2-201..
Order Code1498417
Product Range86 Series
Technical Datasheet
Product Range86 Series
Keypad Array5 x 4
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys20
Panel Cutout Width75.95mm
Panel Cutout Height68.33mm
Technical Specifications
Product Range
86 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
20
Panel Cutout Height
68.33mm
Keypad Array
5 x 4
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
75.95mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402