Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Microswitch Snap Action Switches
                                                                                                    Print Page

                                                                                                    D2VW-5L3-1MS

                                                                                                    Microswitch, Snap Action, Simulated Roller Lever, SPDT-1NO / 1NC, Quick Connect, Solder, 5 A

                                                                                                    OMRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON D2VW-5L3-1MS
                                                                                                    OMRON D2VW-5L3-1MS
                                                                                                    OMRON D2VW-5L3-1MS
                                                                                                    ManufacturerOMRON
                                                                                                    Manufacturer Part NoD2VW-5L3-1MS
                                                                                                    Order Code1608291
                                                                                                    Product RangeD2VW Series
                                                                                                    Also Known AsD2VW-5L3-1MS(D)(), D2VW2250A
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    271 In Stock

                                                                                                    1,500 more incoming. You can reserve stock now

                                                                                                    6 Delivery in 4-6 Business Days(UK stock)
                                                                                                    265 Delivery in 5-7 Business Days(US stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.951.990
                                                                                                    5+Rs.932.960
                                                                                                    10+Rs.913.920
                                                                                                    20+Rs.894.880
                                                                                                    50+Rs.875.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.951.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    OMRON
                                                                                                    ManufacturerOMRON
                                                                                                    Manufacturer Part NoD2VW-5L3-1MS
                                                                                                    Order Code1608291
                                                                                                    Product RangeD2VW Series
                                                                                                    Also Known AsD2VW-5L3-1MS(D)(), D2VW2250A
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Microswitch TypeSnap Action
                                                                                                    Microswitch ActuatorSimulated Roller Lever
                                                                                                    Contact ConfigurationSPDT-1NO / 1NC
                                                                                                    Switch TerminalsQuick Connect, Solder
                                                                                                    Contact Current Max5A
                                                                                                    Contact Voltage DC Nom250VDC
                                                                                                    Product RangeD2VW Series
                                                                                                    Contact Voltage AC Nom250VAC
                                                                                                    Operating Force Max120gf
                                                                                                    SVHCNo SVHC (17-Dec-2014)

                                                                                                    Product Overview

                                                                                                    The D2VW-5L3-1MS is a single-pole double-throw (SPDT) sealed Snap Action Switch with simulated roller lever and molded lead wires. This high-quality watertight high-precision miniature snap action switch body meets IP67 requirements. The use of epoxy resin assures high sealing capability is ideal for dusty places or where water is sprayed. The V-series internal mechanism assures high precision and long life.

                                                                                                    • 100mΩ Maximum contact resistance
                                                                                                    • 100MΩ at 500VDC Minimum insulation resistance
                                                                                                    • IEC IP67 Protection rating
                                                                                                    • 1000VAC 50/60Hz for 1 minute between terminals of the same polarity Dielectric strength

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Notes

                                                                                                    Prevent the switch from coming into contact with oil and chemicals. Otherwise, damage and deterioration to the switch materials may occur.

                                                                                                    Technical Specifications

                                                                                                    Microswitch Type

                                                                                                    Snap Action

                                                                                                    Contact Configuration

                                                                                                    SPDT-1NO / 1NC

                                                                                                    Contact Current Max

                                                                                                    5A

                                                                                                    Product Range

                                                                                                    D2VW Series

                                                                                                    Operating Force Max

                                                                                                    120gf

                                                                                                    Microswitch Actuator

                                                                                                    Simulated Roller Lever

                                                                                                    Switch Terminals

                                                                                                    Quick Connect, Solder

                                                                                                    Contact Voltage DC Nom

                                                                                                    250VDC

                                                                                                    Contact Voltage AC Nom

                                                                                                    250VAC

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2014)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85369090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2014)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.018144
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.