Print Page
Image is for illustrative purposes only. Please refer to product description.
1,677 In Stock
40 more incoming. You can reserve stock now
60 Delivery in 4-6 Business Days(UK stock)
1617 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.826.640 |
5+ | Rs.753.820 |
10+ | Rs.750.070 |
20+ | Rs.746.320 |
50+ | Rs.707.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.826.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The GC1917 80/120 is a single-pole double-throw (SPDT) through-hole Reed Switch with rhodium change-over contacts.
- 1000VDC Minimum dielectric strength
- -40 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current Max
1A
Switching Power Max
60VA
Operate AT Min
80AT
SVHC
No SVHC (23-Jan-2024)
Switch Mounting
Through Hole
Switching Voltage Max
400V
Contact Resistance Max
0.1ohm
Operate AT Max
120AT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268