Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Switches & Relays
                                                                                                      3. Switches
                                                                                                      4. Reed Switches & Magnetic Switches
                                                                                                      Print Page

                                                                                                      DRS-DTH-50-80

                                                                                                      Reed Switch, DRS-DTH Series, SPDT-CO, Through Hole, 3 A, 500 VDC, 30 W

                                                                                                      LITTELFUSE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      LITTELFUSE DRS-DTH-50-80
                                                                                                      ManufacturerLITTELFUSE
                                                                                                      Manufacturer Part NoDRS-DTH-50-80
                                                                                                      Order Code4332349
                                                                                                      Product RangeDRS-DTH Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      94 In Stock

                                                                                                      Need more?

                                                                                                      94 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,321.010
                                                                                                      5+Rs.1,208.900
                                                                                                      10+Rs.1,096.780
                                                                                                      20+Rs.1,096.360
                                                                                                      50+Rs.1,095.930
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,321.01
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      LITTELFUSE
                                                                                                      ManufacturerLITTELFUSE
                                                                                                      Manufacturer Part NoDRS-DTH-50-80
                                                                                                      Order Code4332349
                                                                                                      Product RangeDRS-DTH Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeDRS-DTH Series
                                                                                                      Contact ConfigurationSPDT-CO
                                                                                                      Switch MountingThrough Hole
                                                                                                      Contact Current Max3A
                                                                                                      Switching Voltage Max500VDC
                                                                                                      Switching Power Max30W
                                                                                                      Contact Resistance Max0.125ohm
                                                                                                      Operate AT Min50AT
                                                                                                      Operate AT Max80AT
                                                                                                      SVHCNo SVHC (17-Dec-2014)

                                                                                                      Product Overview

                                                                                                      The DRR-DTH series Standard Changeover Reed Switch with a 39.67mm long x 5.33mm diameter glass envelope, capable high voltage and power switching up to 500VDC at 30W. It has minimum breakdown voltage of 1200VDC and available sensitivity range of 50 to 80AT. It is ideally suited for security, limit sensing, industrial, white goods and automotive applications. Hermetically sealed switch contacts are not affected by and have no effect on their external environment.

                                                                                                      • 1GΩ Minimum insulation resistance
                                                                                                      • <lt/>125mΩ Contact resistance
                                                                                                      • Minimum breakdown voltage of 1200VDC
                                                                                                      • Can be used as changeover or normally closed contact
                                                                                                      • Capable of switching global mains voltage
                                                                                                      • Zero operating power required for contact closure

                                                                                                      Applications

                                                                                                      Safety, Security, Commercial, Industrial

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      DRS-DTH Series

                                                                                                      Switch Mounting

                                                                                                      Through Hole

                                                                                                      Switching Voltage Max

                                                                                                      500VDC

                                                                                                      Contact Resistance Max

                                                                                                      0.125ohm

                                                                                                      Operate AT Max

                                                                                                      80AT

                                                                                                      Contact Configuration

                                                                                                      SPDT-CO

                                                                                                      Contact Current Max

                                                                                                      3A

                                                                                                      Switching Power Max

                                                                                                      30W

                                                                                                      Operate AT Min

                                                                                                      50AT

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2014)

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Mexico
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Dec-2014)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.002
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.