Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoSMR 14016
Order Code1218904
Product RangeSMR Series
Your Part Number
Technical Datasheet
58 In Stock
Need more?
58 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.454.480 |
| 5+ | Rs.445.400 |
| 10+ | Rs.436.310 |
| 20+ | Rs.427.220 |
| 50+ | Rs.418.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.454.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoSMR 14016
Order Code1218904
Product RangeSMR Series
Technical Datasheet
Product RangeSMR Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage50VDC
Output CodeHexadecimal
Switching Current100mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCOctamethylcyclotetrasiloxane (23-Jan-2024)
Product Overview
The SMR 14016 is a 16-position real micro-miniature Rotary Coded Switch for SMT with shaft actuation. It has gold over nickel-plated phosphor bronze terminals, black liquid crystal polymer base, polyamide resin rotor and stainless steel frame.
- 20000-cycle Minimum mechanical life
- -25 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
SMR Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
Octamethylcyclotetrasiloxane (23-Jan-2024)
Switch Mounting
Surface Mount
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635