Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPVB6 EE 300 NS LFS
Order Code
Re-Reel2435332RL
Cut Tape2435332
Product RangePVB Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPVB6 EE 300 NS LFS
Order Code
Re-Reel2435332RL
Cut Tape2435332
Product RangePVB Series
Technical Datasheet
Product RangePVB Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationPush-Push
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
IP RatingIP40
Switch MountingSurface Mount
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The PVB6 EE 300 NS LFS is a low profile SMT Pushbutton Switch with non-shorting switching mode. This switch has 3N of operating force and silver plated contacts.
- Compact Design
- DPDT Contact Configuration
- Adapted for Medium Power Applications
- SMD Soldering Process
- ≤150mΩ Contact Resistance
Applications
Automotive, Industrial, Motor Drive & Control
Technical Specifications
Product Range
PVB Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
-
IP Rating
IP40
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Push-Push
Actuator / Cap Colour
-
Contact Voltage VAC
-
Switch Mounting
Surface Mount
Illumination Colour
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002