Multifunction I/O Device USB Multifunction I/O Modules & Devices:
63 Products FoundFind a huge range of Multifunction I/O Device USB Multifunction I/O Modules & Devices at element14 India. We stock a wide range of USB Multifunction I/O Modules & Devices, such as Multifunction I/O Device, Digital I/O Device, Multifunction Reconfigurable I/O Device & Temperature Input Device USB Multifunction I/O Modules & Devices from the worlds top manufacturers including: NI / Emerson
View
Buyer
Engineer
Manufacturer
Product Type
Sampling Rate
Resolution
No. of Input Channels
No. of Output Channels
No. of I/O's
Supply Voltage Range
Operating Temperature Range
For Use With
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.338,512.850 | Multifunction I/O Device | 500kSPS | 16bit | 8Channels | 2Channels | 24I/O's | - | - | - | - | ||||||
Each | 1+ Rs.33,669.470 | Multifunction I/O Device | 20kSPS | 14bit | 8Channels | 2Channels | 13I/O's | -10V to 10V | 0°C to +45°C | NI DAQ Devices | USB-6001 | ||||||
Each | 1+ Rs.197,947.140 | Multifunction I/O Device | 500kSPS | 16bit | 16Channels | 2Channels | 24I/O's | ± 200mV to ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6341 | ||||||
3622278 RoHS | Each | 1+ Rs.89,085.860 | Multifunction I/O Device | 100kSPS | 16bit | 8Channels | 2Channels | 13I/O's | -10V to 10V | 0°C to +45°C | NI DAQ Devices | USB-6003 | |||||
Each | 1+ Rs.235,972.520 | Multifunction I/O Device | 500kSPS | 16bit | 32Channels | 4Channels | 48I/O's | ± 200mV, ± 1V, ± 5V, ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6343 | ||||||
Each | 1+ Rs.302,823.830 | Multifunction I/O Device | 2MSPS | 16bit | 16Channels | 2Channels | 24I/O's | ± 100mV to ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6361 | ||||||
Each | 1+ Rs.27,120.200 | Multifunction I/O Device | 10kSPS | 12bit | 8Channels | - | 4I/O's | -10V to 10V | 0°C to +40°C | NI DAQ Devices | USB-6000 | ||||||
Each | 1+ Rs.46,450.830 | Multifunction I/O Device | 10kSPS | 12bit | 8Channels | 2Channels | 12I/O's | -10V to 10V | 0°C to +55°C | NI DAQ Devices | USB-6008 | ||||||
Each | 1+ Rs.62,473.120 | Multifunction I/O Device | 50kSPS | 16bit | 8Channels | 2Channels | 13I/O's | -10V to 10V | 0°C to +45°C | NI DAQ Devices | USB-6002 | ||||||
Each | 1+ Rs.87,829.520 | Multifunction I/O Device | 100kSPS | 16bit | 8Channels | 2Channels | 13I/O's | -10V to 10V | 0°C to +45°C | NI DAQ Devices | USB-6003 | ||||||
Each | 1+ Rs.71,477.080 | Multifunction I/O Device | 48kSPS | 14bit | 8Channels | 2Channels | 13I/O's | ± 10V | 0°C to +55°C | NI DAQ Devices | USB-6009 | ||||||
Each | 1+ Rs.284,736.760 | Multifunction I/O Device | 500kSPS | 16bit | 16Channels | 2Channels | 24I/O's | ± 200mV, ± 1V, ± 5V, ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6341 | ||||||
Each | 1+ Rs.348,110.560 | Multifunction I/O Device | 1.25MSPS | 16bit | 32Channels | 4Channels | 48I/O's | ± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6353 | ||||||
Each | 1+ Rs.477,054.870 | Multifunction I/O Device | 2MSPS | 16bit | 32Channels | 4Channels | 48I/O's | ± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6363 | ||||||
Each | 1+ Rs.278,447.900 | Multifunction I/O Device | 2MSPS | 16bit | 16Channels | 2Channels | 24I/O's | ± 100mV to ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6361 | ||||||
Each | 1+ Rs.789,354.650 | Multifunction I/O Device | 2MSPS | 16bit | 8Channels | 2Channels | 24I/O's | ± 1V to ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6366 | ||||||
Each | 1+ Rs.265,318.510 | Multifunction I/O Device | 1.25MSPS | 16bit | 16Channels | 2Channels | 24I/O's | ± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6351 | ||||||
Each | 1+ Rs.881,139.310 | Multifunction I/O Device | 2MSPS | 16bit | 8Channels | 2Channels | 24I/O's | ± 1V, ± 2V, ± 5V, ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6366 | ||||||
Each | 1+ Rs.404,099.660 | Multifunction I/O Device | 2MSPS | 16bit | 32Channels | 4Channels | 48I/O's | ± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6363 | ||||||
Each | 1+ Rs.65,844.700 | Multifunction I/O Device | 48kSPS | 14bit | 8Channels | 2Channels | 13I/O's | -10V to 10V | 0°C to +55°C | NI DAQ Devices | USB-6009 | ||||||
Each | 1+ Rs.369,301.360 | Multifunction I/O Device | 2MSPS | 16bit | 16Channels | 2Channels | 24I/O's | ± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6361 | ||||||
Each | 1+ Rs.260,091.330 | Multifunction I/O Device | 500kSPS | 16bit | 32Channels | 4Channels | 48I/O's | ± 200mV to ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6343 | ||||||
Each | 1+ Rs.293,600.000 | Multifunction I/O Device | 500kSPS | 16bit | 32Channels | 4Channels | 48I/O's | ± 200mV, ± 1V, ± 5V, ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6343 | ||||||
Each | 1+ Rs.737,602.400 | Multifunction I/O Device | 2MSPS | 16bit | 8Channels | 2Channels | 24I/O's | ± 1V to ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6366 | ||||||
Each | 1+ Rs.174,363.510 | Multifunction I/O Device | 500kSPS | 16bit | 16Channels | 2Channels | 24I/O's | ± 200mV to ± 10V | 0°C to +45°C | NI DAQ Devices | USB-6341 | ||||||
Special Offers
Get 20% OFF
AMPHENOL ADVANCED SENSORS