Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.24,524.900 |
Product Information
Product Overview
The 0563 0510 from Testo is a digital manometer. It is an all in one, low pressure measurement solution. The 510 can measure total external static pressure, differential pressure, duct velocities, manifold pressures and air flow with pitot tube (optional). With the 510, performing system tests has never been easier using this single, easy to use, rugged, compact digital manometer. Its small form factor, bright backlit display and magnetic backing will enable the 510 to be used in a wide variety of applications. It has accuracy of ±0.01 InH₂O (0 to 0.12 InH₂O) / ±0.03hPa (0 to 0.30hPa), ±0.02 InH₂O (0.12 to 0.40 InH₂O) / ±0.05hPa (0.31 to 1.00hPa), ±(0.0 InH₂O + 1.5% of mV) (0.40 to 40 InH₂O) / ±(0.1hPa + 1.5 % of mV) (1.01 to 100hPa). The differential pressure measurement is temperature compensated for exact readings. The readings can be displayed in pascal over the entire measuring range. It complies to EC Directive: 2004/108/EEC standard.
- Temperature and air density compensation for accurate airflow measurements
- 0 to 40 InH₂O / 0 to 100 hPa differential pressure measure range, 0.00 InH₂O/0.01hP resolution
- Backlit display ensures easy readability in low light situations
- Temperature compensated pressure sensor, 2x 1.5V type AAA voltage supply
- Magnets on the rear of the instrument allow hands-free work, 50h battery life
- Air flow measurement with optional pitot tube, display illumination
- User adjustable air density compensation, protective cap for safe storage
- 10 selectable units (hPa, mbar, Pa, mmH2O, inH₂O, inHg, mmHg, psi, m/s, fpm)
- 119 x 46 x 25mm dimension, 0 to 50°C operating temperature, 90g (w/batteries, protective cap) weight
- IP40 protection class, 7.3psi / 500mbar maximalstatic pressure pressure, 0.5sec measuring rate
Applications
Test & Measurement
Contents
0563 0510 digital manometer, Belt pouch, Two hoses, Wrist strap, Certificate of conformity.
Warnings
Keep a safe distance from products which could be damaged by magnetism (e.g. monitors, computers, pacemakers, credit cards).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0hPa to 100hPa
-
0°C
-
0.1
500ms
50°C
To Be Advised
Alternatives for TESTO 510
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate