Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.317,604.700 |
Product Information
Product Overview
783597-01 is a cDAQ‑9179 14‑slot, USB 3.0 CompactDAQ chassis. The cDAQ‑9179 is a CompactDAQ USB chassis designed for small, portable sensor measurement systems. The chassis provides the plug‑and‑play simplicity of USB to sensor and electrical measurements with the higher performance data streaming of USB 3.0. It also controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. You can use this chassis with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The cDAQ‑9179 also has four 32‑bit general-purpose counters/timers. You can access these counters, as well as share clocks and triggers, through two built-in BNC connectors.
- Voltage input range from 9 to 30V (measured at the cDAQ-9179 power connector)
- Maximum power consumption is 25W
- Dimension (unloaded) is 406.14mm x 88.13mm × 64mm
- Operating temperature range from -20°C to 55°C
- IP40 ingress protection
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards
Technical Specifications
NI CompactDAQ Systems
USB
cDAQ-9179
14
-
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate