Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Oscilloscopes
                                                                                                      4. Hand Held Oscilloscopes
                                                                                                      Print Page

                                                                                                      FLUKE 125/008

                                                                                                      Oscilloscope, 120 Series, 2 Channel, 40 MHz, 25 MSPS, 512 pts, 8.75 ns

                                                                                                      FLUKE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      FLUKE FLUKE 125/008
                                                                                                      ManufacturerFLUKE
                                                                                                      Manufacturer Part NoFLUKE 125/008
                                                                                                      Order Code1349261
                                                                                                      Product Range120 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      FLUKE
                                                                                                      ManufacturerFLUKE
                                                                                                      Manufacturer Part NoFLUKE 125/008
                                                                                                      Order Code1349261
                                                                                                      Product Range120 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product Range120 Series
                                                                                                      Scope Channels2 Channel
                                                                                                      Bandwidth40MHz
                                                                                                      Sampling Rate25MSPS
                                                                                                      Display Memory Depth512 pts
                                                                                                      Calculated Rise Time8.75ns
                                                                                                      Kit ContentsOne 40MHz VPS40 Voltage Probe (10:1), STL120 Test Lead Set, Ground Leads, AC120 Crocodile Clips, BB120 Adapter, BP120MH Battery, PM8907 Charger, TL75 Test Lead Set, i400s Current Clamp
                                                                                                      Manufacturer Warranty3 Years
                                                                                                      Plug TypeEU
                                                                                                      SVHCNo SVHC (15-Jun-2015)

                                                                                                      Product Overview

                                                                                                      Fluke 125/008 is the ScopeMeter of choice for the maintenance engineer who deals with industrial machinery and the industrial network connecting that machinery. Bus Health mode gives a clear Good/Bad indication for the electrical signals on industrial buses and networks, such as CAN-bus, Profi-bus, RS-232 and many more. It validates the quality of the electrical signals as soon as any electrical signals are passed along the network. It compares these to the appropriate standards to help you find errors like improper cable connections and terminators. It can directly present you the Total Power (Watts), Apparent Power (VA), Reactive Power (VAR) and the Power Factor (PF), over a wide range of applied frequencies. A current clamp is included as a standard. Harmonics mode graphically displays harmonics up to the 33rd harmonic to assist in fault-finding, e.g. with large non-linear loads. RPM and Hz reading for use with electrical and combustion engines.

                                                                                                      • Two 5,000 counts true-RMS digital multimeters
                                                                                                      • A dual-input TrendPlot™ recorder
                                                                                                      • Connect-and-View™ trigger simplicity for hands-off operation
                                                                                                      • Shielded test leads for oscilloscope, resistance and continuity measurements
                                                                                                      • 10:1 Voltage Probe included for high frequency measurements
                                                                                                      • Vac pwm for use on motor drive outputs, reading true output voltage experienced by the motor itself
                                                                                                      • Low impedance measurements giving a 0.01 ohms resolution for motor windings and the like
                                                                                                      • Up to 7 hours battery operation
                                                                                                      • 600 V CAT III safety certified
                                                                                                      • Optically isolated RS-232 interface
                                                                                                      • Rugged, compact case

                                                                                                      Applications

                                                                                                      Maintenance & Repair, Test & Measurement

                                                                                                      Contents

                                                                                                      PM8907 line adapter/charger, i400s current clamp, STL120 shielded test leads set, AC120 crocodile clips, HC120 hook clips, BB120 shielded BNC adapter, BP130 NiMH battery pack, VPS40 voltage probe,

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      120 Series

                                                                                                      Bandwidth

                                                                                                      40MHz

                                                                                                      Display Memory Depth

                                                                                                      512 pts

                                                                                                      Kit Contents

                                                                                                      One 40MHz VPS40 Voltage Probe (10:1), STL120 Test Lead Set, Ground Leads, AC120 Crocodile Clips, BB120 Adapter, BP120MH Battery, PM8907 Charger, TL75 Test Lead Set, i400s Current Clamp

                                                                                                      Plug Type

                                                                                                      EU

                                                                                                      Scope Channels

                                                                                                      2 Channel

                                                                                                      Sampling Rate

                                                                                                      25MSPS

                                                                                                      Calculated Rise Time

                                                                                                      8.75ns

                                                                                                      Manufacturer Warranty

                                                                                                      3 Years

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jun-2015)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Netherlands
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:3A992.a
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (15-Jun-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):2.62
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.