Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • Security & Surveillance
                                • Healthcare
                                  • Industrial Automation
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Hand Held Oscilloscopes
                                                                                                    Print Page

                                                                                                    FLUKE 125/008

                                                                                                    Oscilloscope, 120 Series, 2 Channel, 40 MHz, 25 MSPS, 512 pts, 8.75 ns

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE 125/008
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE 125/008
                                                                                                    Order Code1349261
                                                                                                    Product Range120 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE 125/008
                                                                                                    Order Code1349261
                                                                                                    Product Range120 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range120 Series
                                                                                                    Scope Channels2 Channel
                                                                                                    Bandwidth40MHz
                                                                                                    Sampling Rate25MSPS
                                                                                                    Display Memory Depth512 pts
                                                                                                    Calculated Rise Time8.75ns
                                                                                                    Kit ContentsOne 40MHz VPS40 Voltage Probe (10:1), STL120 Test Lead Set, Ground Leads, AC120 Crocodile Clips, BB120 Adapter, BP120MH Battery, PM8907 Charger, TL75 Test Lead Set, i400s Current Clamp
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeEU
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    Fluke 125/008 is the ScopeMeter of choice for the maintenance engineer who deals with industrial machinery and the industrial network connecting that machinery. Bus Health mode gives a clear Good/Bad indication for the electrical signals on industrial buses and networks, such as CAN-bus, Profi-bus, RS-232 and many more. It validates the quality of the electrical signals as soon as any electrical signals are passed along the network. It compares these to the appropriate standards to help you find errors like improper cable connections and terminators. It can directly present you the Total Power (Watts), Apparent Power (VA), Reactive Power (VAR) and the Power Factor (PF), over a wide range of applied frequencies. A current clamp is included as a standard. Harmonics mode graphically displays harmonics up to the 33rd harmonic to assist in fault-finding, e.g. with large non-linear loads. RPM and Hz reading for use with electrical and combustion engines.

                                                                                                    • Two 5,000 counts true-RMS digital multimeters
                                                                                                    • A dual-input TrendPlot™ recorder
                                                                                                    • Connect-and-View™ trigger simplicity for hands-off operation
                                                                                                    • Shielded test leads for oscilloscope, resistance and continuity measurements
                                                                                                    • 10:1 Voltage Probe included for high frequency measurements
                                                                                                    • Vac pwm for use on motor drive outputs, reading true output voltage experienced by the motor itself
                                                                                                    • Low impedance measurements giving a 0.01 ohms resolution for motor windings and the like
                                                                                                    • Up to 7 hours battery operation
                                                                                                    • 600 V CAT III safety certified
                                                                                                    • Optically isolated RS-232 interface
                                                                                                    • Rugged, compact case

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Test & Measurement

                                                                                                    Contents

                                                                                                    PM8907 line adapter/charger, i400s current clamp, STL120 shielded test leads set, AC120 crocodile clips, HC120 hook clips, BB120 shielded BNC adapter, BP130 NiMH battery pack, VPS40 voltage probe,

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    120 Series

                                                                                                    Bandwidth

                                                                                                    40MHz

                                                                                                    Display Memory Depth

                                                                                                    512 pts

                                                                                                    Kit Contents

                                                                                                    One 40MHz VPS40 Voltage Probe (10:1), STL120 Test Lead Set, Ground Leads, AC120 Crocodile Clips, BB120 Adapter, BP120MH Battery, PM8907 Charger, TL75 Test Lead Set, i400s Current Clamp

                                                                                                    Plug Type

                                                                                                    EU

                                                                                                    Scope Channels

                                                                                                    2 Channel

                                                                                                    Sampling Rate

                                                                                                    25MSPS

                                                                                                    Calculated Rise Time

                                                                                                    8.75ns

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Netherlands
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90329000
                                                                                                    US ECCN:3A992.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):2.62
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.