Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The SG100 is a very competitively priced microprocessor controlled RF signal generator. The unit covers the frequency range of 100kHz to 150MHz in 6 ranges. A fine adjust control allows precise frequency selection and the set frequency is displayed by a 4 digit LED readout.
- Audio signal output
- External and internal AM and FM modulation
- Supplied with a operating manual, BNC lead and a mains lead
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
AM, FM
Plug Type
EU, UK
Bandwidth
150MHz
Product Range
-
Manufacturer Warranty
1 Year
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3