160 x 120 Imaging / Thermal Multimeter:
2 Products FoundView
Buyer
Engineer
Manufacturer
IR Resolution
Field of View (H x V)
Current Measure AC / DC Max
Voltage Measure AC / DC Max
Resistance Measure Max
Capacitance Measure Max
Temperature Min
Temperature Max
Manufacturer Warranty
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.114,334.810 | Total:Rs.114,334.81 Min: 1 / Mult: 1 | 160 x 120 | 57° x 44° | 10A | 1kV | 60Mohm | 10000µF | -5°C | 300°C | 10 Years | |||||
Each | 1+ Rs.97,073.630 | Total:Rs.97,073.63 Min: 1 / Mult: 1 | 160 x 120 | - | 600A | 1kV | 60Mohm | 1000µF | -10°C | 300°C | 10 Years | |||||
Special Offers
Get 20% OFF
AMPHENOL ADVANCED SENSORS