Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
5 more incoming. You can reserve stock now
25 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.529.620 |
| 3+ | Rs.493.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.529.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-2675
Order Code3498560
Technical Datasheet
Temperature Measuring Range-50°C to +300°C
External Height240mm
External Width22mm
External Depth22mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multipurpose digital thermometer with probe
- Memory of last reading
- Low battery indication
- Auto shut off after 10 minutes
- On/off & °C/°F buttons
- Data hold and max/ min functions
- Range: -50℃ to 300℃ (-58°F to 572°F)
- Power: 1x LR44 (not included)
- LCD size: 28x11mm
- Probe length: 148mm
- Weight: 20g
Technical Specifications
Temperature Measuring Range
-50°C to +300°C
External Width
22mm
Product Range
-
External Height
240mm
External Depth
22mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045