Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP781003
Order Code4225706
Product RangeMulticomp Pro Thickness Gauge
Your Part Number
Technical Datasheet
101 In Stock
Need more?
101 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.10,553.000 |
| 10+ | Rs.9,131.700 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,553.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP781003
Order Code4225706
Product RangeMulticomp Pro Thickness Gauge
Technical Datasheet
Measuring Range Max1750µm
Accuracy0.00003mm
Graduations0.0001mm, 0.001mm
Product RangeMulticomp Pro Thickness Gauge
SVHCNo SVHC (25-Jun-2025)
Product Overview
The device is designed for measuring the thickness of plated and coated sheets on both ferrous and non-ferrous metals. It is capable of measuring coating thickness up to 1750μm. Its applications extend to various industries, including manufacturing, metal processing, chemical, commodity inspection, laboratories, workshops, and outdoor environments.
- Can measure coating thickness up to 1750μm
- Using in manufacturing industry, metal-processing industry, chemical industry, commodity inspection, laboratory, workshop, and outdoor
- Supplied with 5x coating thickness sheets, ferrous substrate. non-ferrous substrate, sensor protective cover, and 2x AAA batteries
Applications
Industrial & Manufacturing, Maintenance & Repair, Building & Site Monitoring
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Measuring Range Max
1750µm
Graduations
0.0001mm, 0.001mm
SVHC
No SVHC (25-Jun-2025)
Accuracy
0.00003mm
Product Range
Multicomp Pro Thickness Gauge
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.220219