Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,596.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,596.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No412B.10
Order Code3522623
Technical Datasheet
Overall Length170mm
Cutting Capacity Max10mm
For Use WithAluminium & Copper Cables
Blade Edge-
Product Range-
Product Overview
The 412B.10 is a compact Cable Cutter for use with aluminium and copper cables. It features integral opening spring, lock closed catch, cross proof design, 10mm maximum cutting capacity.
Applications
Maintenance & Repair
Technical Specifications
Overall Length
170mm
For Use With
Aluminium & Copper Cables
Product Range
-
Cutting Capacity Max
10mm
Blade Edge
-
Technical Docs (1)
Alternatives for 412B.10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32