Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No63050EINS
Order Code2981458
Product RangeKlein VDE
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.10,210.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,210.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No63050EINS
Order Code2981458
Product RangeKlein VDE
Technical Datasheet
Overall Length245mm
Cutting Capacity Max-
Blade EdgeShear
Product RangeKlein VDE
Product Overview
Klein Tools Electrician's Insulated High-Leverage Cable Cutter is 1000V rated and VDE certified for safety on the job. The multi-color, sleek design with small thumbguards make for easy handling and storage. The three-part insulation with white underlayer provides a warning sign that insulation may be compromised. The durable, molded insulation meets or exceeds IEC 60900 and ASTM F1505 standards for insulated tools.
- 1000 V Rated for safety on the job. VDE Certified
- Cuts up to 4/0 aluminum (not ACSR), 2/0 soft copper, 100-pair 24 AWG communication cable
- Unique three-part insulation with white underlayer provides warning sign that insulation may be compromised
- Multi-color, sleek design with small thumbguards for ease of handling and storage
- Perfect for working in confined spaces
- Precision, one-hand shearing action
- DO NOT use to cut ACSR or steel
- Durable, molded insulation meets or exceeds ASTM F1505 and IEC 60900 standards for insulated tools
Technical Specifications
Overall Length
245mm
For Use With
4/0AWG Aluminium, 2/0AWG Soft Copper & 24AWG Communication Cables
Product Range
Klein VDE
Cutting Capacity Max
-
Blade Edge
Shear
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46