Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.46,257.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.46,257.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Wire rope and ACSR-cable cutter
- For wire ropes and steel rods, copper and aluminium cables
- Suitable for cutting overhead cables with strain relief wire (ACSR-cables)
- Angular cutting blades allow cutting of single rope wire
- Optimum transmission ratio for high cutting performance
- Bolted cutter head (replaceable), low weight
- Plastic grips handle, polished head
- One component sleeves handles
- Dimension is 600 x 151 x 25mm
- Cutting capacity copper cable, multiple-stranded is 150mm²
Technical Specifications
Overall Length
600mm
For Use With
Wire Ropes, Steel Rods, Copper and Aluminium Cables
Product Range
-
Cutting Capacity Max
14mm
Blade Edge
Shear
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.716