Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No63020
Order Code2839555
Product RangeCable Cutters
Also Known AsGTIN UPC EAN: 092644630200
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,507.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,507.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No63020
Order Code2839555
Product RangeCable Cutters
Also Known AsGTIN UPC EAN: 092644630200
Technical Datasheet
Overall Length7"
Cutting Capacity Max12.7mm
For Use WithUpto 0.018MM Stainless Steel, 12.7MM Multi Conductor, RG-6 Quad/RG-59/RG-62 Coaxial Cables
Blade EdgeShear
Product RangeCable Cutters
Product Overview
The Klein Tools Klein-Kurve Multi-Cable Cutter has a wide range of blades designed to cut multiple types of cable. The anvil cutter cuts 12 AWG copper wire and stainless steel up to 0.032-Inch in diameter. The copper curved cutter cuts 8 AWG solid and 6 AWG stranded copper wire, conductors, and coaxial cable. This tool also has a cutter for mild steel.
- Hardened steel precision-ground cutting blades for long life
- Copper curved cutter cleanly cuts round copper cable without compression or frayed ends
- Mild steel cutter for conductors up to .080'' (2 mm) diameter
- New lock design prevents accidental locking or loosening over time
- Double-dipped grips for comfort
Technical Specifications
Overall Length
7"
For Use With
Upto 0.018MM Stainless Steel, 12.7MM Multi Conductor, RG-6 Quad/RG-59/RG-62 Coaxial Cables
Product Range
Cable Cutters
Cutting Capacity Max
12.7mm
Blade Edge
Shear
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25