Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No59804-1
Order Code589482
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,205.910 |
| 5+ | Rs.3,917.190 |
| 10+ | Rs.3,799.600 |
| 25+ | Rs.3,650.080 |
| 50+ | Rs.3,577.080 |
| 100+ | Rs.3,504.080 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,205.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No59804-1
Order Code589482
Technical Datasheet
Length68.05mm
For Use WithMTA .156" Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 59804-1 is an Insertion Tool for mass termination assembly connectors. The T-handle wire insertion tool is equipped with a slotted blade design which is used to insert the wire into the MTA connector. The blade is designed to fit into the connector slot to terminate the wire using the displacement terminating technique.
Applications
Maintenance & Repair
Technical Specifications
Length
68.05mm
Product Range
-
For Use With
MTA .156" Connectors
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359