Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools - Hand & Workholding
                                                                                                      4. Screwdrivers
                                                                                                      5. Slotted Screwdrivers
                                                                                                      Print Page

                                                                                                      MP-VDE-SD10

                                                                                                      Screwdriver, Slotted, VDE, 5.5 mm Tip, 227 mm OAL, 125 mm Blade, Chrome Vanadium

                                                                                                      MULTICOMP PRO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MULTICOMP PRO MP-VDE-SD10
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP-VDE-SD10
                                                                                                      Order Code4378059
                                                                                                      Product RangeMulticomp Pro Slotted Screwdrivers
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      225 In Stock

                                                                                                      500 more incoming. You can reserve stock now

                                                                                                      225 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.292.400
                                                                                                      5+Rs.257.270
                                                                                                      10+Rs.230.340
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.292.40
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MULTICOMP PRO
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP-VDE-SD10
                                                                                                      Order Code4378059
                                                                                                      Product RangeMulticomp Pro Slotted Screwdrivers
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Tip Size5.5mm
                                                                                                      Blade Length125mm
                                                                                                      Overall Length227mm
                                                                                                      Product RangeMulticomp Pro Slotted Screwdrivers
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      This VDE-certified slotted screwdriver is rated for safe use up to 1000V, making it ideal for electrical work. Crafted from durable chrome vanadium with a blackened surface finish, it features a comfortable PP+TPR handle for a secure grip and a magnetic tip for easy screw handling.

                                                                                                      • Voltage: 1000V
                                                                                                      • Product Size: 227mm × 34mm × 34mm
                                                                                                      • Product Weight: 80g
                                                                                                      • Material: Chrome Vanadium, PP+TPR Handle
                                                                                                      • Surface: Blackening, with Magnetic

                                                                                                      Applications

                                                                                                      Electrical, Instrumentation, Mechanical, Hobby & Education, Utilities

                                                                                                      Notes

                                                                                                      3 Years Manufacturer Warranty.

                                                                                                      Technical Specifications

                                                                                                      Tip Size

                                                                                                      5.5mm

                                                                                                      Overall Length

                                                                                                      227mm

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Blade Length

                                                                                                      125mm

                                                                                                      Product Range

                                                                                                      Multicomp Pro Slotted Screwdrivers

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:82054000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00008
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.