Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,972.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,972.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 113A.12C is a 306mm Adjustable Wrench with chromed body and polished jaw faces, contoured handle for improved handling, improved worm screw access, tapered jaw tips for optimum access, non-protruding moving jaw at maximum capacity, millimetre graduations for pre-setting jaw opening, clockwise rotating worm screw, registered design.
Applications
Maintenance & Repair
Technical Specifications
Length
306mm
Product Range
-
Jaw Opening Max
34mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.696