Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,336.740 |
| 10+ | Rs.1,222.120 |
| 25+ | Rs.1,170.730 |
| 100+ | Rs.1,147.320 |
| 250+ | Rs.1,123.910 |
| 500+ | Rs.1,100.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,336.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHT-325
Order Code4214893
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 25.4mm
For Use WithD-Sub Round Cable Jackets
Product Range-
SVHCTo Be Advised
Product Overview
HT-325 is a economy round cable jacket stripper. It is ideal for stripping round cable jackets for cable outer diameters ranging from 0.18" to 1.0". It features an adjustable cutting depth and a handy ripping blade at the base of the tool to facilitate easy insulation removal. Stripping action is both circumferential and then longitudinal for removal of insulation sections at the end or mid span of wires. Typical applications are cable prep, cable assembly, cable stripping.
- Cable stripper for outer jackets and insulations from 4.5 to 25.4mm O.D
- Plastic blade holder for light to medium frequency jobs
- Ripping blade facilitates easy insulation removal
Technical Specifications
Stripping Capacity AWG
-
For Use With
D-Sub Round Cable Jackets
SVHC
To Be Advised
Stripping Capacity Metric
4.5mm to 25.4mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001