Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No311
Order Code2503836
Product RangePanavise - Vice Bases
Also Known AsGTIN UPC EAN: 0729315311006
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.6,962.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,962.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No311
Order Code2503836
Product RangePanavise - Vice Bases
Also Known AsGTIN UPC EAN: 0729315311006
Technical Datasheet
Jaw Width-
Jaw Opening Max58.7mm
Product RangePanavise - Vice Bases
Product Overview
The 311 is a Bench Clamp Base Mount clamps to a table, workbench, ladder. Compatible with the 201 PV Jr. vise and 300 and 305 bases. Anti-skid neoprene pads for additional anti-slip characteristics without excessive tightening of the clamping screw.
- Clamps to a table, workbench, ladder or wherever you need it
- Clamps to anything up to 4.4375" (87.3mm) thick
- Compatible with the 201 PV Jr. Vice and 300 & 305 Bases
- Supplied with 4 non-marring, anti-skid neoprene pads for additional anti-slip characteristics
- Finger grip for added convenience
- Throat depth from centre of clamping screw: 2.3125" (58.7mm)
Applications
Maintenance & Repair
Contents
Bench clamp, 4 Non-marring anti-skid pads.
Technical Specifications
Jaw Width
-
Product Range
Panavise - Vice Bases
Jaw Opening Max
58.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.205