Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPCP300-T414250S
Order Code4707798
Your Part Number
Technical Datasheet
98 In Stock
Need more?
98 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,171.870 |
| 5+ | Rs.2,006.700 |
| 10+ | Rs.1,911.420 |
| 20+ | Rs.1,848.190 |
| 40+ | Rs.1,805.810 |
| 100+ | Rs.1,762.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,171.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPCP300-T414250S
Order Code4707798
Technical Datasheet
Turns Ratio250:1
Inductance-
Primary Current300A
ET Constant-
Frequency Range20Hz to 1kHz
DC Resistance Secondary160ohm
DC Resistance Primary0
Transformer Mounting-
Transformer TerminalsConnector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
250:1
Primary Current
300A
Frequency Range
20Hz to 1kHz
DC Resistance Primary
0
Transformer Terminals
Connector
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
160ohm
Transformer Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2747