Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Transformers
                      3. SMPS Transformers
                      Print Page

                      78253/35C

                      SMPS Transformer, Converter, 100 mA, 500kHz, 500 mW, 1.5 kV, 1 x 3.3V

                      MURATA POWER SOLUTIONS 78253/35C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78253/35C
                      Order Code3760557
                      Product Range78253/35C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.243.230
                      5+Rs.241.490
                      10+Rs.239.750
                      20+Rs.235.400
                      50+Rs.231.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.243.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78253/35C
                      Order Code3760557
                      Product Range78253/35C Series
                      Technical Datasheet

                      Data Sheet

                      SMPS Transformer TypeConverter
                      Current Rating100mA
                      Frequency Range500kHz
                      Power Rating500mW
                      Isolation Voltage1.5kV
                      Primary Voltages1 x 3.3V
                      Secondary Voltages5V
                      Transformer MountingSurface Mount
                      Product Range78253/35C Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      SMPS Transformer Type

                      Converter

                      Frequency Range

                      500kHz

                      Isolation Voltage

                      1.5kV

                      Secondary Voltages

                      5V

                      Product Range

                      78253/35C Series

                      Current Rating

                      100mA

                      Power Rating

                      500mW

                      Primary Voltages

                      1 x 3.3V

                      Transformer Mounting

                      Surface Mount

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 78253/35C

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.