ETD Transformer Cores:
42 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.225.770 50+ Rs.197.540 100+ Rs.163.680 250+ Rs.146.750 500+ Rs.135.460 More Pricing... | ETD | ETD49 | 3C90 | - | 114mm | 211mm² | 4.2µH | - | ||||||
Each | 1+ Rs.555.930 10+ Rs.382.440 25+ Rs.379.090 50+ Rs.375.740 100+ Rs.372.390 More Pricing... | ETD | ETD54/28/19 | N87 | - | 127mm | 280mm² | 4.45µH | B66395 Series | ||||||
Each | 1+ Rs.165.710 50+ Rs.144.990 100+ Rs.120.140 250+ Rs.107.710 500+ Rs.99.430 More Pricing... | ETD | ETD44 | 3C90 | - | 103mm | 173mm² | 3.8µH | - | ||||||
Each | 10+ Rs.73.150 100+ Rs.64.010 500+ Rs.53.030 1000+ Rs.47.540 1920+ Rs.46.040 More Pricing... | ETD | ETD29 | 3C90 | - | 72mm | 76mm² | 2.35µH | - | ||||||
Each | 5+ Rs.93.170 50+ Rs.81.520 250+ Rs.67.540 500+ Rs.60.560 1500+ Rs.55.900 More Pricing... | ETD | ETD34 | 3C90 | - | 78.6mm | 97.1mm² | 2.7µH | - | ||||||
Each | 1+ Rs.253.860 50+ Rs.222.130 100+ Rs.184.050 250+ Rs.165.010 500+ Rs.161.720 More Pricing... | ETD | ETD49 | 3C95 | - | 114mm | 211mm² | 5.14µH | - | ||||||
Each | 1+ Rs.330.780 10+ Rs.231.800 25+ Rs.199.170 50+ Rs.198.950 100+ Rs.198.720 More Pricing... | ETD | ETD44/22/15 | N87 | - | 103mm | 173mm² | 3.5µH | B66365 Series | ||||||
Each | 1+ Rs.598.640 5+ Rs.504.850 10+ Rs.411.050 25+ Rs.349.120 50+ Rs.306.120 More Pricing... | ETD | ETD49/25/16 | N87 | - | 114mm | 211mm² | 3.8µH | B66367 Series | ||||||
Each | 1+ Rs.567.060 10+ Rs.496.190 50+ Rs.411.130 100+ Rs.368.600 200+ Rs.340.240 More Pricing... | ETD | ETD59 | 3C90 | - | 139mm | 368mm² | 6µH | - | ||||||
Each | 5+ Rs.125.500 50+ Rs.109.810 250+ Rs.90.980 500+ Rs.81.570 1000+ Rs.75.300 More Pricing... | ETD | ETD39 | 3C90 | - | 92.2mm | 125mm² | 3µH | - | ||||||
Each | 5+ Rs.140.650 50+ Rs.123.070 250+ Rs.101.980 500+ Rs.91.430 1000+ Rs.84.390 More Pricing... | ETD | ETD39 | 3C95 | - | 92.2mm | 125mm² | 3.65µH | - | ||||||
Each | 1+ Rs.188.880 50+ Rs.101.660 100+ Rs.100.320 250+ Rs.98.970 500+ Rs.97.620 More Pricing... | ETD | ETD29/16/10 | N87 | SMPS Transformers | 70.4mm | 76mm² | 124nH | B66358 Series | ||||||
Each | 1+ Rs.474.920 10+ Rs.330.360 25+ Rs.281.500 50+ Rs.276.650 100+ Rs.271.790 More Pricing... | ETD | ETD44/22/15 | N87 | SMPS Transformers | 103mm | 173mm² | 438nH | B66365 Series | ||||||
Each | 1+ Rs.1,075.390 3+ Rs.960.020 5+ Rs.844.650 10+ Rs.729.270 20+ Rs.644.220 More Pricing... | ETD | ETD59/31/22 | N87 | - | 139mm | 368mm² | 5.3µH | B66397 Series | ||||||
Each | 1+ Rs.282.480 10+ Rs.197.490 50+ Rs.186.790 200+ Rs.176.080 400+ Rs.165.380 More Pricing... | ETD | ETD39/20/13 | N87 | - | 92.2mm | 125mm² | 2.7µH | B66363 Series | ||||||
Each | 1+ Rs.775.660 10+ Rs.533.380 25+ Rs.524.270 50+ Rs.515.160 100+ Rs.506.050 More Pricing... | ETD | ETD54/28/19 | N87 | TDK B66395 Series Coil Formers | 127mm | 280mm² | 393nH | B66395 Series | ||||||
Each | 1+ Rs.342.110 10+ Rs.234.440 50+ Rs.222.730 200+ Rs.211.020 400+ Rs.199.310 More Pricing... | ETD | ETD39/20/13 | N27 | SMPS Transformers | 92.2mm | 125mm² | 2.55µH | B66363 Series | ||||||
Each | 1+ Rs.234.540 50+ Rs.122.110 100+ Rs.121.810 250+ Rs.121.500 500+ Rs.121.190 More Pricing... | ETD | ETD34/17/11 | N97 | SMPS Transformers | 78.6mm | 97.1mm² | 2.65µH | B66361 Series | ||||||
Each | 1+ Rs.312.580 10+ Rs.218.580 50+ Rs.207.010 100+ Rs.195.440 200+ Rs.183.870 More Pricing... | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 100nH | B66363 Series | ||||||
Each | 1+ Rs.179.300 50+ Rs.93.860 100+ Rs.92.500 250+ Rs.91.130 500+ Rs.89.760 More Pricing... | ETD | ETD29/16/10 | N27 | SMPS Transformers | 70.4mm | 76mm² | 201nH | B66358 Series | ||||||
Each | 1+ Rs.137.620 50+ Rs.72.690 100+ Rs.70.770 250+ Rs.68.840 500+ Rs.66.910 More Pricing... | ETD | ETD29/16/10 | N27 | SMPS Transformers | 70.4mm | 76mm² | 2µH | B66358 Series | ||||||
Each | 1+ Rs.283.970 10+ Rs.195.480 50+ Rs.184.390 200+ Rs.173.290 400+ Rs.162.200 More Pricing... | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 196nH | B66363 Series | ||||||
Each | 1+ Rs.237.250 5+ Rs.200.060 10+ Rs.162.860 25+ Rs.138.590 50+ Rs.136.240 More Pricing... | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 150nH | B66363 Series | ||||||
Each | 1+ Rs.474.890 10+ Rs.323.410 25+ Rs.311.310 50+ Rs.299.200 100+ Rs.287.100 More Pricing... | ETD | ETD49/25/16 | N27 | SMPS Transformers | 114mm | 211mm² | 3.7µH | B66367 Series | ||||||
Each | 1+ Rs.569.840 10+ Rs.387.640 25+ Rs.376.130 50+ Rs.364.620 100+ Rs.353.110 More Pricing... | ETD | ETD49/25/16 | N87 | SMPS Transformers | 114mm | 211mm² | 250nH | B66367 Series | ||||||