Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3240
Order Code4666546
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,736.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,736.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3240
Order Code4666546
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Measured Temperature Max200°C
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial39.4"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE (Polytetrafluoroethylene)
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT3240 is a Type K, beaded thermocouple probe designed to be both accurate and durable. This general purpose thermocouple contains Nickel-Chromium / Nickel-Aluminium material to provide a stable and reliable temperature measurement. Its nylon connector body is strong with easy to grip sides. The polarity is clearly displayed on it for an easy connection. The CT3240 thermocouple is an excellent choice whenever an accurate, reliable, and stable temperature measurement is desired.
- Durable design
- Accuracy of ±2.2°C
- PTFE blue wire insulator
- Nylon 66 connector body
- Temperature range from -50°C to +200°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
200°C
Lead Length - Imperial
39.4"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE (Polytetrafluoroethylene)
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-50°C
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1