Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE2032S.41.10
Order Code2799767
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.30,379.450 |
| 3+ | Rs.29,916.750 |
| 5+ | Rs.27,757.810 |
| 10+ | Rs.27,295.110 |
| 15+ | Rs.26,216.090 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.30,379.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE2032S.41.10
Order Code2799767
Technical Datasheet
Conductor Area CSA-
No. of Max Strands x Strand Size7 x 26AWG
Outside Diameter4.04mm
External Diameter4.04mm
Product Range-
Technical Specifications
Conductor Area CSA
-
Outside Diameter
4.04mm
Product Range
-
No. of Max Strands x Strand Size
7 x 26AWG
External Diameter
4.04mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536