Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Connectors
                                                                                                      3. Circular Connectors & Components
                                                                                                      4. Circular MIL Spec Equivalent Connectors
                                                                                                      Print Page

                                                                                                      C48-10R22Y55P10-402

                                                                                                      Circular Connector, C48 Series, MIL-DTL-26500 Series, Wall Mount Receptacle, 55 Contacts, Crimp Pin

                                                                                                      CINCH CONNECTIVITY SOLUTIONS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CINCH CONNECTIVITY SOLUTIONS C48-10R22Y55P10-402
                                                                                                      CINCH CONNECTIVITY SOLUTIONS C48-10R22Y55P10-402
                                                                                                      CINCH CONNECTIVITY SOLUTIONS C48-10R22Y55P10-402
                                                                                                      ManufacturerCINCH CONNECTIVITY SOLUTIONS
                                                                                                      Manufacturer Part NoC48-10R22Y55P10-402
                                                                                                      Order Code2092699
                                                                                                      Product RangeC48 Series
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Delivery estimated post order confirmations.You will be charged on despatch.
                                                                                                      QuantityPrice
                                                                                                      1+Rs.11,445.460
                                                                                                      5+Rs.10,576.630
                                                                                                      10+Rs.9,636.060
                                                                                                      25+Rs.8,986.660
                                                                                                      50+Rs.8,526.150
                                                                                                      100+Rs.8,072.030
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.11,445.46
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      CINCH CONNECTIVITY SOLUTIONS
                                                                                                      ManufacturerCINCH CONNECTIVITY SOLUTIONS
                                                                                                      Manufacturer Part NoC48-10R22Y55P10-402
                                                                                                      Order Code2092699
                                                                                                      Product RangeC48 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeC48 Series
                                                                                                      Equivalent Military SpecificationMIL-DTL-26500 Series
                                                                                                      Circular Connector Shell StyleWall Mount Receptacle
                                                                                                      No. of Contacts55Contacts
                                                                                                      Circular Connector Contact TypeCrimp Pin
                                                                                                      Coupling StyleBayonet
                                                                                                      Insert Arrangement22Y55
                                                                                                      Connector Body MaterialAluminium Alloy Body
                                                                                                      Connector Body PlatingNon-conductive Black Anodise
                                                                                                      Contact MaterialCopper Alloy
                                                                                                      Contact PlatingGold
                                                                                                      Insert Rotation10
                                                                                                      Service ClassEnvironmentally Sealed
                                                                                                      SVHCLead (10-Jun-2022)

                                                                                                      Product Overview

                                                                                                      The C48-10R22Y55P10-402 from Cinch is C48 series, MIL-DTL-26500 series equivalent wall mount receptacle with 55 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. The C48 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.

                                                                                                      • High reliability connectors
                                                                                                      • Connector styles qualified to Boeing BACC45 series
                                                                                                      • Front release crimp contacts
                                                                                                      • Operating temperature range from -55°C to +200°C
                                                                                                      • Glass filled epoxy insulator, silicone based elastomer grommet & seals
                                                                                                      • Insulation resistance is 5000Mohm
                                                                                                      • Salt spray exposure of 96hour
                                                                                                      • Bayonet coupling with 500 mating cycles
                                                                                                      • Aluminium alloy body material with non-conductive black anodized finish
                                                                                                      • Copper alloy crimp pin contacts with gold plating

                                                                                                      Applications

                                                                                                      Industrial, Commercial

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      C48 Series

                                                                                                      Circular Connector Shell Style

                                                                                                      Wall Mount Receptacle

                                                                                                      Circular Connector Contact Type

                                                                                                      Crimp Pin

                                                                                                      Insert Arrangement

                                                                                                      22Y55

                                                                                                      Connector Body Plating

                                                                                                      Non-conductive Black Anodise

                                                                                                      Contact Plating

                                                                                                      Gold

                                                                                                      Service Class

                                                                                                      Environmentally Sealed

                                                                                                      Equivalent Military Specification

                                                                                                      MIL-DTL-26500 Series

                                                                                                      No. of Contacts

                                                                                                      55Contacts

                                                                                                      Coupling Style

                                                                                                      Bayonet

                                                                                                      Connector Body Material

                                                                                                      Aluminium Alloy Body

                                                                                                      Contact Material

                                                                                                      Copper Alloy

                                                                                                      Insert Rotation

                                                                                                      10

                                                                                                      SVHC

                                                                                                      Lead (10-Jun-2022)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Mexico
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:No
                                                                                                      RoHS Phthalates Compliant:No
                                                                                                      SVHC:Lead (10-Jun-2022)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.05
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.