Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,450.370 |
| 6+ | Rs.3,130.930 |
| 12+ | Rs.3,074.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,450.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3896
Order Code4816592
Technical Datasheet
Cutter TypeSide
Overall Length139mm
Cut TypeFull Flush
Cutting Capacity Max1.3mm
Cutting Edge Hardness21°
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
21°
SVHC
No SVHC (25-Jun-2025)
Overall Length
139mm
Cutting Capacity Max
1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073