Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19030254
Order Code1105201
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.323.690 |
| 10+ | Rs.317.960 |
| 25+ | Rs.312.200 |
| 50+ | Rs.305.760 |
| 100+ | Rs.299.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.323.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19030254
Order Code1105201
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia6mm
Forward Current / ColourR 20mA, G 20mA
Operating Voltage / ColourR 12V, G 12V
Luminous Intensity / ColourR 19mcd, G 34mcd
IP / NEMA RatingIP40
Product RangeTUK SGACK902S Keystone Coupler
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
R 20mA, G 20mA
Luminous Intensity / Colour
R 19mcd, G 34mcd
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
6mm
Operating Voltage / Colour
R 12V, G 12V
IP / NEMA Rating
IP40
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
