Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Passive Components
                                                                                                      3. Inductors
                                                                                                      4. Power Inductors
                                                                                                      5. SMD Power Inductors
                                                                                                      Print Page

                                                                                                      LPS3314-183MRC

                                                                                                      Power Inductor (SMD), 18 µH, 520 mA, Shielded, 510 mA, LPS3314 Series

                                                                                                      COILCRAFT
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      COILCRAFT LPS3314-183MRC
                                                                                                      ManufacturerCOILCRAFT
                                                                                                      Manufacturer Part NoLPS3314-183MRC
                                                                                                      Order Code2408048
                                                                                                      Product RangeLPS3314 Series
                                                                                                      Also Known AsLPS3314-183MRB
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 9 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.135.170
                                                                                                      50+Rs.118.700
                                                                                                      100+Rs.105.610
                                                                                                      250+Rs.98.590
                                                                                                      500+Rs.88.380
                                                                                                      1000+Rs.78.710
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.135.17
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      COILCRAFT
                                                                                                      ManufacturerCOILCRAFT
                                                                                                      Manufacturer Part NoLPS3314-183MRC
                                                                                                      Order Code2408048
                                                                                                      Product RangeLPS3314 Series
                                                                                                      Also Known AsLPS3314-183MRB
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Inductance18µH
                                                                                                      RMS Current (Irms)520mA
                                                                                                      Inductor ConstructionShielded
                                                                                                      Saturation Current (Isat)510mA
                                                                                                      Product RangeLPS3314 Series
                                                                                                      DC Resistance Max0.575ohm
                                                                                                      Inductance Tolerance± 20%
                                                                                                      Product Length3.3mm
                                                                                                      Product Width3.3mm
                                                                                                      Product Height1.3mm
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Technical Specifications

                                                                                                      Inductance

                                                                                                      18µH

                                                                                                      Inductor Construction

                                                                                                      Shielded

                                                                                                      Product Range

                                                                                                      LPS3314 Series

                                                                                                      Inductance Tolerance

                                                                                                      ± 20%

                                                                                                      Product Width

                                                                                                      3.3mm

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      RMS Current (Irms)

                                                                                                      520mA

                                                                                                      Saturation Current (Isat)

                                                                                                      510mA

                                                                                                      DC Resistance Max

                                                                                                      0.575ohm

                                                                                                      Product Length

                                                                                                      3.3mm

                                                                                                      Product Height

                                                                                                      1.3mm

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85045090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000047
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.