Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part NoRI-23AA
Order Code1130345
Product RangeRI-23 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-23AA
Order Code1130345
Product RangeRI-23 Series
Technical Datasheet
Product RangeRI-23 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max4mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min14AT
Operate AT Max23AT
SVHCNo SVHC (23-Jan-2024)
Alternatives for RI-23AA
3 Products Found
Technical Specifications
Product Range
RI-23 Series
Switch Mounting
-
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
23AT
Contact Configuration
SPST-NO
Contact Current Max
4mA
Switching Power Max
10W
Operate AT Min
14AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023