Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No15KEHD10AFPD
Order Code3586215
Product RangeKEH Series
Also Known As1-1609969-1
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.31,700.430 |
| 5+ | Rs.27,737.880 |
| 10+ | Rs.23,233.390 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.31,700.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No15KEHD10AFPD
Order Code3586215
Product RangeKEH Series
Also Known As1-1609969-1
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating440VAC
Current Rating15A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEH Series
SVHCLead (27-Jun-2024)
Technical Specifications
Filter Applications
Industrial
Current Rating
15A
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Product Range
KEH Series
Voltage Rating
440VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015