Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Embedded Computers, Education & Maker Boards
                                                                                                      3. Other Embedded Computers
                                                                                                      4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                      Print Page

                                                                                                      DFR1248

                                                                                                      Expansion Board, RTL8111H, LattePanda IOTA Boards

                                                                                                      DFROBOT
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      DFROBOT DFR1248
                                                                                                      DFROBOT DFR1248
                                                                                                      DFROBOT DFR1248
                                                                                                      DFROBOT DFR1248
                                                                                                      ManufacturerDFROBOT
                                                                                                      Manufacturer Part NoDFR1248
                                                                                                      Order Code4829825
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      10 In Stock

                                                                                                      Need more?

                                                                                                      10 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.5,367.150
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.5,367.15
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      DFROBOT
                                                                                                      ManufacturerDFROBOT
                                                                                                      Manufacturer Part NoDFR1248
                                                                                                      Order Code4829825
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerRealtek
                                                                                                      Core Architecture-
                                                                                                      Core Sub-Architecture-
                                                                                                      Silicon Core NumberRTL8111H
                                                                                                      Silicon Family Name-
                                                                                                      For Use WithLattePanda IOTA Boards
                                                                                                      Kit Contents51W PoE Expansion Brd RTL8111H, 16Pin FPC/4Pin Pwr Cbl, M3 Single/Double Ended Hex Standoff/M3 Screw
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (04-Feb-2026)

                                                                                                      Product Overview

                                                                                                      DFR1248 is a 51W PoE expansion board for LattePanda IOTA (IEEE 802.3bt). This is a high-performance power and network solution engineered specifically for the LattePanda IOTA single-board computer. It operates on the IEEE 802.3bt (PoE++) standard, enabling delivery of up to 51W of power and Gigabit Ethernet data through a single Ethernet cable. This design dramatically simplifies system deployment by eliminating need for a separate power adapter for the main board and its connected peripherals. With key features including a robust 51W power budget, a convenient 12V DC output for external devices, gigabit-speed networking, this module is definitive solution for developing reliable, high-performance systems in industrial control, edge computing, smart surveillance applications. Suitable for building an off-grid AI security camera, creating a tidy, professional IoT gateway, designing a remote weather & environmental monitor, constructing a factory floor automation controller applications.

                                                                                                      • PoE input voltage: 37 to 57V DC
                                                                                                      • 12V DC output voltage
                                                                                                      • 51W maximum output power
                                                                                                      • 1Gbps (Gigabit) Ethernet port speed
                                                                                                      • Connection interface: PCIe 3.0 x1 FPC connector (for direct connection to LattePanda IOTA)
                                                                                                      • 4-Pin power connector: Powers the LattePanda board and 12V DC connector: Powers external devices

                                                                                                      Contents

                                                                                                      51W PoE expansion board, 16-Pin FPC cable, 4-Pin power cable, M3 single-ended hex standoff (for stacking on top) x4, M3 double-ended hex standoff (for side-by-side mounting) x4, M3 Screw x4, User manual.

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Realtek

                                                                                                      Core Sub-Architecture

                                                                                                      -

                                                                                                      Silicon Family Name

                                                                                                      -

                                                                                                      Kit Contents

                                                                                                      51W PoE Expansion Brd RTL8111H, 16Pin FPC/4Pin Pwr Cbl, M3 Single/Double Ended Hex Standoff/M3 Screw

                                                                                                      SVHC

                                                                                                      No SVHC (04-Feb-2026)

                                                                                                      Core Architecture

                                                                                                      -

                                                                                                      Silicon Core Number

                                                                                                      RTL8111H

                                                                                                      For Use With

                                                                                                      LattePanda IOTA Boards

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:To be advised
                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (04-Feb-2026)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.1
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.