Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No569-0107-777F
Order Code1519467
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No569-0107-777F
Order Code1519467
Technical Datasheet
LED ColourOrange
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity7mcd
Forward Voltage2.2V
Viewing Angle60°
Height8.89mm
Width6.6mm
Product Range-
Technical Specifications
LED Colour
Orange
Bulb Size
T-1 (3mm)
Luminous Intensity
7mcd
Viewing Angle
60°
Width
6.6mm
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.2V
Height
8.89mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00235