Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C4/3
Order Code3441494
Product RangeFAZ6 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-5 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.16,246.370 |
| 2+ | Rs.15,465.130 |
| 3+ | Rs.14,815.750 |
| 5+ | Rs.14,284.060 |
| 10+ | Rs.13,752.360 |
| 20+ | Rs.13,487.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,246.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C4/3
Order Code3441494
Product RangeFAZ6 Series
Technical Datasheet
Product RangeFAZ6 Series
Current Rating4A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
FAZ6 Series
No. of Poles
3 Pole
Voltage Rating VAC
400V
Current Rating
4A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36