Print Page
47 In Stock
Need more?
47 Delivery in 5-7 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.1,312.770 |
5+ | Rs.1,293.140 |
10+ | Rs.1,273.510 |
25+ | Rs.1,173.660 |
50+ | Rs.1,171.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,312.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No412F....
Order Code1447908
Product Range400F
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM4.7CFM
Noise Rating22.1dBA
Power Rating-
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.134m³/min
Product Range400F
SVHCNo SVHC (25-Jun-2020)
Alternatives for 412F....
1 Product Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
22.1dBA
Rated Speed
5400rpm
Current Rating
-
Air Flow - m3/min
0.134m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.7CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
400F
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11