Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4214NH
Order Code9600701
Product Range4200N
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105.9CFM
Noise Rating45dBA
Power Rating-
Rated Speed3050rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min2.97m³/min
Product Range4200N
SVHCNo SVHC (25-Jun-2020)
Alternatives for 4214NH
1 Product Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
3050rpm
Current Rating
-
Air Flow - m3/min
2.97m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105.9CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4200N
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24