Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4312MV-R
Order Code9600183
Product Range4300V
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM82.5CFM
Noise Rating40dBA
Power Rating-
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min2.334m³/min
Product Range4300V
Product Overview
The VARIOFAN family offers temperature-controlled compact axials which adapt their speed according to cooling requirements. A temperature sensor provides the fan with information via an additional control cable and the fan then changes its speed depending on the temperature at the NTC. Being programmed with temperature dependent speed profiles allows adjustment according to the conditions and thereby cooling becomes more flexible and economical.
- Speed Setting via temperature
- Control range Tmin 30 °C - Tmax 50 °C
- Higher operating efficiency
- Quieter cooling characteristics
- Supplied with thermistor
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
2300rpm
Current Rating
-
Air Flow - m3/min
2.334m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
82.5CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
4300V
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26