Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4312R
Order Code9600124
Product Range4300
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM100.1CFM
Noise Rating45dBA
Power Rating-
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.834m³/min
Product Range4300
SVHCLead (14-Jun-2023)
Product Overview
For applications which generate moisture ebm-papst offers improved humidity protection solutions. A coat of paint over the motor and circuit board helps protect against moisture and condensation.
- Relative humidity limit £ 95%
- RH limit £ 100% 30 days per year
- Occasional condensed water allowed
- Improved dust protection
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
2.834m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
100.1CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4300
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16