Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      EN5360DC

                      SW REG INCL INDUCTOR 6A, 5360, DFN

                      ENPIRION EN5360DC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENPIRION
                      Manufacturer Part NoEN5360DC
                      Order Code1081910
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerENPIRION
                      Manufacturer Part NoEN5360DC
                      Order Code1081910
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologySynchronous Buck (Step Down)
                      Input Voltage Min2.375V
                      Input Voltage Max5.5V
                      Max Output Current6A
                      Output Current6A
                      IC Case / PackageDFN
                      No. of Pins48Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min800mV
                      Output Voltage Max4.9V
                      Switching Frequency Typ5MHz
                      Efficiency90%
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (17-Dec-2015)
                      DC / DC Converter IC CaseDFN
                      Automotive Qualification Standard-
                      Switching Frequency5MHz

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Synchronous Buck (Step Down)

                      Input Voltage Max

                      5.5V

                      Output Current

                      6A

                      No. of Pins

                      48Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      4.9V

                      Efficiency

                      90%

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      2.375V

                      Max Output Current

                      6A

                      IC Case / Package

                      DFN

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      800mV

                      Switching Frequency Typ

                      5MHz

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      -

                      DC / DC Converter IC Case

                      DFN

                      Switching Frequency

                      5MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.007
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.