Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66307GX127
Order Code2677932
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66307GX127
Order Code2677932
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Core TypeEF
Core SizeE16/8/5
Core Material GradeN27
For Use WithE16/8/5
Effective Magnetic Path Length37.6mm
Ae Effective Cross Section Area20.1mm²
Inductance Factor Al950nH
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Core Type
EF
Core Material Grade
N27
Effective Magnetic Path Length
37.6mm
Inductance Factor Al
950nH
SVHC
No SVHC (10-Jun-2022)
Core Size
E16/8/5
For Use With
E16/8/5
Ae Effective Cross Section Area
20.1mm²
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002009