Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C018
Order Code9752188
Product RangeB82111B Series
Also Known AsB82111BC18
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C018
Order Code9752188
Product RangeB82111B Series
Also Known AsB82111BC18
Technical Datasheet
Product RangeB82111B Series
Inductance11µH
DC Current Rating4A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Self Resonant Frequency150MHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
B82111B Series
DC Current Rating
4A
Inductance Tolerance
± 20%
SVHC
No SVHC (21-Jan-2025)
Inductance
11µH
DC Resistance Max
0.02ohm
Self Resonant Frequency
150MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004