4A Axial Leaded High Frequency Inductors:

7 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9752137

RoHS

Each
1+
Rs.254.250
10+
Rs.205.210
100+
Rs.181.940
500+
Rs.173.760
1000+
Rs.162.220
More Pricing...
Min: 1 / Mult: 1
B82111B Series
15µH
4A
0.024ohm
± 20%
120MHz
9753370

RoHS

Each
1+
Rs.96.570
10+
Rs.69.690
100+
Rs.53.420
500+
Rs.50.460
1000+
Rs.46.050
More Pricing...
Min: 1 / Mult: 1
B82111E Series
12µH
4A
0.04ohm
± 20%
140MHz
508240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.84.080
50+
Rs.69.330
250+
Rs.56.560
500+
Rs.49.540
1000+
Rs.45.670
More Pricing...
Min: 5 / Mult: 5
B82131 Series
1µH
4A
0.014ohm
± 20%
199MHz
9752188

RoHS

Each
1+
Rs.235.190
10+
Rs.189.820
100+
Rs.168.300
500+
Rs.160.740
1000+
Rs.150.060
More Pricing...
Min: 1 / Mult: 1
B82111B Series
11µH
4A
0.02ohm
± 20%
150MHz
1644284

RoHS

Each
1+
Rs.217.710
10+
Rs.175.720
100+
Rs.155.800
500+
Rs.148.790
1000+
Rs.138.910
More Pricing...
Min: 1 / Mult: 1
B82111B Series
6µH
4A
0.017ohm
± 20%
170MHz
508275

RoHS

Each
5+
Rs.59.140
50+
Rs.56.330
250+
Rs.51.410
500+
Rs.47.430
1000+
Rs.43.210
More Pricing...
Min: 5 / Mult: 5
B82132 Series
2µH
4A
0.02ohm
± 20%
186MHz
2291313

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.57.440
5000+
Rs.50.260
10000+
Rs.41.640
Min: 1000 / Mult: 1000
B82111E Series
12µH
4A
0.04ohm
± 20%
140MHz
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY