Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82132A5402M000
Order Code508275
Product RangeB82132 Series
Also Known AsB82132A5402M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82132A5402M000
Order Code508275
Product RangeB82132 Series
Also Known AsB82132A5402M
Technical Datasheet
Product RangeB82132 Series
Inductance2µH
DC Current Rating4A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Self Resonant Frequency186MHz
Technical Specifications
Product Range
B82132 Series
DC Current Rating
4A
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
2µH
DC Resistance Max
0.02ohm
Self Resonant Frequency
186MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406