Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C021
Order Code2291313
Product RangeB82111E Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C021
Order Code2291313
Product RangeB82111E Series
Technical Datasheet
Product RangeB82111E Series
Inductance12µH
DC Current Rating4A
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Self Resonant Frequency140MHz
Alternatives for B82111E0000C021
1 Product Found
Technical Specifications
Product Range
B82111E Series
DC Current Rating
4A
Inductance Tolerance
± 20%
Inductance
12µH
DC Resistance Max
0.04ohm
Self Resonant Frequency
140MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038