Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C025
Order Code2291317
Product RangeB82111E Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C025
Order Code2291317
Product RangeB82111E Series
Technical Datasheet
Product RangeB82111E Series
Inductance100µH
DC Current Rating1A
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Self Resonant Frequency55MHz
Technical Specifications
Product Range
B82111E Series
DC Current Rating
1A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
0.65ohm
Self Resonant Frequency
55MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007