Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442H1102K
Order Code3877360
Product RangeB82442H SIMID Series
Technical Datasheet
Packaging Options
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442H1102K
Order Code3877360
Product RangeB82442H SIMID Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.024ohm
Self Resonant Frequency95MHz
DC Current Rating2.5A
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
95MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.024ohm
DC Current Rating
2.5A
Product Range
B82442H SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004